Print Page
Product Information
Product Overview
KR206 is a high-strength retaining compound, to augment the strength of cylindrical interference fit and press fit assemblies. The product cures when confined in the absence of air between close-fitting metal surfaces, once applied, parts slip together easily, lubricated by the adhesive. Typical applications include: bonding gears and pulleys on to shafts, bonding sleeves, pins and keys. Particularly suitable for applications where a higher temperature resistance is required, with a maximum operating temperature of 230°C
Technical Specifications
Adhesive Type
Anaerobic Retainer
Viscosity
High Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (16-Jul-2019)
Strength
High Strength
Adhesive Colour
Green
Volume
50ml
Product Range
Krylex
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083