Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMN9MF-5
Order Code4204304
Product RangeCSMN9MF Series
Technical Datasheet
64 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.300 |
10+ | € 13.620 |
25+ | € 13.350 |
100+ | € 13.080 |
250+ | € 12.800 |
500+ | € 12.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN9MF-5
Order Code4204304
Product RangeCSMN9MF Series
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourGrey
Product RangeCSMN9MF Series
SVHCTo Be Advised
Product Overview
CSMN9MF-5 is a 5ft, DB9 male-to-female deluxe moulded D-Sub cable assembly. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Moulded backshells provide superior strain relief while robust 26AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Typical applications include RS-232 serial communications, data networking, test and measurement applications and uninterruptible power supply communications.
- Hex nuts on female connectors are removable to expose 4-40 thumb screws
- Wired straight through for extending serial devices/peripherals
- 360 degree fully shielded for protection against EMI/RFI
- DB9 male to female connectors; lengths range from 1.0 ft to 25 ft; colour is light grey
- Gold plated contacts provide reliable connections with repeated mating cycles
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
5ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
1.5m
Product Range
CSMN9MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14651