Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1041-FAR
Order Code2772012
Also Known AsMA-ISN-N30-300-P5-1.0-C1-T-I-Z
Technical Datasheet
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 38.280 |
5+ | € 37.130 |
10+ | € 35.600 |
25+ | € 34.890 |
50+ | € 34.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 38.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1041-FAR
Order Code2772012
Also Known AsMA-ISN-N30-300-P5-1.0-C1-T-I-Z
Technical Datasheet
Thermocouple TypeN
Measured Temperature Min-
Sensing Temperature Min-40°C
Measured Temperature Max-
Sensing Temperature Max1250°C
Sensor Body MaterialNickel Chromium Silicon Alloy
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial12"
Probe Length - Metric300mm
Probe Diameter - Imperial0.118"
Probe Diameter - Metric3mm
InsulationPVC
Thermocouple TerminationBare Wire
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
Technical Specifications
Thermocouple Type
N
Sensing Temperature Min
-40°C
Sensing Temperature Max
1250°C
Lead Length - Imperial
40"
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.118"
Insulation
PVC
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Body Material
Nickel Chromium Silicon Alloy
Lead Length - Metric
1m
Probe Length - Metric
300mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05