Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoA17752-06
Order Code3677520
Product RangeTflex HD90000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAIRD
Manufacturer Part NoA17752-06
Order Code3677520
Product RangeTflex HD90000
Technical Datasheet
Thermal Conductivity7.5W/m.K
Conductive MaterialCeramic Filled Silicone Sheet
Thickness1.524mm
Thermal Impedance-
Dielectric Strength-
External Length228.6mm
External Width228.6mm
Product RangeTflex HD90000
SVHCTo Be Advised
Technical Specifications
Thermal Conductivity
7.5W/m.K
Thickness
1.524mm
Dielectric Strength
-
External Width
228.6mm
SVHC
To Be Advised
Conductive Material
Ceramic Filled Silicone Sheet
Thermal Impedance
-
External Length
228.6mm
Product Range
Tflex HD90000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39209928
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27874