Print Page
GPS15MGSMA
GPS Antenna, 1.57442GHz to 1.57642GHz, 2 VSWR, 4dBi Gain, Right Hand Circular Polarisation, Magnetic
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoGPS15MGSMA
Order Code3014030
Product RangeGPS15
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 41.910 |
5+ | € 38.780 |
10+ | € 35.650 |
50+ | € 32.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 41.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoGPS15MGSMA
Order Code3014030
Product RangeGPS15
Technical Datasheet
Antenna TypeGPS
Frequency Min1.57442GHz
Frequency Max1.57642GHz
Antenna MountingMagnetic
Gain4dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeGPS15
SVHCTo Be Advised
Technical Specifications
Antenna Type
GPS
Frequency Max
1.57642GHz
Gain
4dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.57442GHz
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
50ohm
Product Range
GPS15
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
Product traceability