Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLCR COMPONENTS
Manufacturer Part NoMKP/HR 10000PF +/- 1%
Order Code9520830
Product RangeMKP/HR Series
Technical Datasheet
5,385 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.160 |
50+ | € 1.500 |
100+ | € 1.440 |
250+ | € 1.370 |
500+ | € 1.270 |
1000+ | € 1.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoMKP/HR 10000PF +/- 1%
Order Code9520830
Product RangeMKP/HR Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.01µF
Capacitance Tolerance± 1%
Voltage(AC)-
Voltage(DC)63V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing-
Product Length13mm
Product Width7.5mm
Product Height13mm
Product RangeMKP/HR Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MKP/HR 10000PF +/- 1% is a radial leaded Film Capacitor with polystyrene dielectric. This capacitor is particularly suitable for telephone equipment where low loss, excellent stability and high reliability are required. The MKP/HR series is metallised polypropylene capacitor sealed into a case with epoxy resin, both materials being flame-retardant and resistant to cleaning fluids.
- Self resonant frequencies
- 0.63mm Wire diameter termination
- 0.0005 Loss factor (1kHz)
- <gt/>50000MΩ Insulation resistance (at 23°C)
Applications
Communications & Networking
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.01µF
Voltage(AC)
-
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
13mm
Product Height
13mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 1%
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Lead Spacing
-
Product Width
7.5mm
Product Range
MKP/HR Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907