Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDXON MODULAR
Manufacturer Part No9009360
Order Code2835635
Product RangeLRALL
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDXON MODULAR
Manufacturer Part No9009360
Order Code2835635
Product RangeLRALL
Technical Datasheet
Product RangeLRALL
LED Module TypeBoard + LED + Connector
LED ColourWarm White
CCT3000K
Luminous Flux @ Test-
Luminous Flux @ Max209lm
Power Rating1.5W
Supply Voltage24VDC
Forward Current @ Test62.5mA
Power Module ConfigurationLight Bar
Operating Temperature Min-20°C
Operating Temperature Max70°C
MSL-
SVHCTo Be Advised
Product Overview
- LEDXON LRALL series voltage based RIGID LED module used in linear luminaire
- 3000K CCT with 80 CRI minimum
- 28 LEDs with 7.2mm spacing
- Exceptional efficiency up to 160lm/W
- Very high light quality and colour consistency (MacAdam 3)
- Aluminium circuit board with optimised thermal management
- 300mm x 10mm x 3.6mm dimension (Lx W xH)
- Wire to board terminal block connection
Technical Specifications
Product Range
LRALL
LED Colour
Warm White
Luminous Flux @ Test
-
Power Rating
1.5W
Forward Current @ Test
62.5mA
Operating Temperature Min
-20°C
MSL
-
LED Module Type
Board + LED + Connector
CCT
3000K
Luminous Flux @ Max
209lm
Supply Voltage
24VDC
Power Module Configuration
Light Bar
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008