Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No02981028HXFC
Order Code4035571
Product RangeMEGA Flex Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.780 |
5+ | € 18.900 |
10+ | € 17.440 |
25+ | € 15.370 |
100+ | € 13.320 |
500+ | € 10.990 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No02981028HXFC
Order Code4035571
Product RangeMEGA Flex Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current500A
Fuse Size HeldMEGA
Holder TerminalsBolt Down
No. of Fuses1Fuses
Product RangeMEGA Flex Series
Product RangeFLEX MEGA Series
Voltage Rating VAC32V
Voltage Rating VDC32V
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
MEGA
No. of Fuses
1Fuses
Product Range
FLEX MEGA Series
Voltage Rating VDC
32V
Fuse Current
500A
Holder Terminals
Bolt Down
Product Range
MEGA Flex Series
Voltage Rating VAC
32V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105689
Product traceability