Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0299020.TXN
Order Code2762038
Product RangeMAXI 299 Series
Technical Datasheet
160 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.910 |
10+ | € 2.690 |
20+ | € 2.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0299020.TXN
Order Code2762038
Product RangeMAXI 299 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current20A
Voltage Rating VDC32V
Auto Blade Fuse Size29.2mm x 8.9mm x 21.6mm
Auto Blade Fuse Size29.21mm x 8.85mm x 21.59mm
Product RangeMAXI 299 Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Auto Blade Fuse Size
29.21mm x 8.85mm x 21.59mm
SVHC
To Be Advised
Fuse Current
20A
Auto Blade Fuse Size
29.2mm x 8.9mm x 21.6mm
Product Range
MAXI 299 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005745