Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No04450001H
Order Code4070585
Product Range445 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.050 |
10+ | € 0.797 |
25+ | € 0.728 |
50+ | € 0.660 |
100+ | € 0.610 |
500+ | € 0.506 |
1000+ | € 0.466 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No04450001H
Order Code4070585
Product Range445 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current10A
Fuse Size Held5mm x 20mm, 5mm x 25mm, 5mm x 30mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range445 Series
Voltage Rating VAC-
Voltage Rating VDC-
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
5mm x 20mm, 5mm x 25mm, 5mm x 30mm
No. of Fuses
1Fuses
Voltage Rating VAC
-
Fuse Current
10A
Holder Terminals
Through Hole
Product Range
445 Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
Product traceability