Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No178.6164.0001
Order Code2762065
Product RangeATO-FLR Series
Also Known As178.6164.0002
Technical Datasheet
1,649 In Stock
700 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.420 |
5+ | € 3.670 |
10+ | € 3.390 |
20+ | € 3.000 |
50+ | € 2.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No178.6164.0001
Order Code2762065
Product RangeATO-FLR Series
Also Known As178.6164.0002
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current-
Fuse Size HeldATO
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeATO-FLR Series
Voltage Rating VAC80V
Voltage Rating VDC80V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO
No. of Fuses
1Fuses
Voltage Rating VAC
80V
SVHC
To Be Advised
Fuse Current
-
Holder Terminals
Through Hole
Product Range
ATO-FLR Series
Voltage Rating VDC
80V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00324