Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59070-030
Order Code4209283
Product Range59070 Series
Technical Datasheet
714 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.280 |
10+ | € 5.090 |
25+ | € 4.680 |
50+ | € 4.390 |
100+ | € 4.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59070-030
Order Code4209283
Product Range59070 Series
Technical Datasheet
Sensing Range Max20.32mm
Sensor TypeReed Sensor
Sensing Distance Max20.32mm
Sensor MountingCable
Supply Current250mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59070 Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
20.32mm
Sensing Distance Max
20.32mm
Supply Current
250mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Sensor Type
Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59070 Series
Technical Docs (2)
Alternatives for 59070-030
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00655
Product traceability