Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAQHV36-01ETG-C
Order Code2889741
Product RangeAQHV-C
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10000+ | € 0.0997 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
€ 997.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQHV36-01ETG-C
Order Code2889741
Product RangeAQHV-C
Technical Datasheet
Clamping Voltage Vc Max65V
Diode Case StyleSOD-882
No. of Pins2Pins
Operating Voltage36V
Power Dissipation Pd200W
Product RangeAQHV-C
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
Applications
Medical
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
65V
No. of Pins
2Pins
Power Dissipation Pd
200W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-882
Operating Voltage
36V
Product Range
AQHV-C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability