Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoL60030M2SQ
Order Code2840037
Product RangePOWR-GARD LF Series
Technical Datasheet
148 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.970 |
5+ | € 14.870 |
10+ | € 13.760 |
20+ | € 12.660 |
50+ | € 11.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoL60030M2SQ
Order Code2840037
Product RangePOWR-GARD LF Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size HeldMidget
Holder TerminalsQuick Connect, Screw
No. of Fuses2Fuses
Product RangePOWR-GARD LF Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
Midget
No. of Fuses
2Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Quick Connect, Screw
Product Range
POWR-GARD LF Series
Voltage Rating VDC
600V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083915