Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part NoC 511 99C 5C 1.0MM H 2M
Order Code3265752
Also Known As737688
Technical Datasheet
62 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 76.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 76.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoC 511 99C 5C 1.0MM H 2M
Order Code3265752
Also Known As737688
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean and Rosin Flux
Solder Alloy60, 62, 63 Sn, 60 EN, 96SC, 97SC, SAC387, SAC305, 99C SnCu, 95A SnSb, 96S SnAg
External Diameter - Metric-
External Diameter - Imperial-
Melting Temperature227°C
Weight - Metric-
Weight - Imperial-
Product Range-
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
60, 62, 63 Sn, 60 EN, 96SC, 97SC, SAC387, SAC305, 99C SnCu, 95A SnSb, 96S SnAg
External Diameter - Imperial
-
Weight - Metric
-
Product Range
-
Flux Type
No Clean and Rosin Flux
External Diameter - Metric
-
Melting Temperature
227°C
Weight - Imperial
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5