Print Page
Image is for illustrative purposes only. Please refer to product description.
1,527 In Stock
800 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.700 |
10+ | € 5.490 |
100+ | € 4.550 |
250+ | € 4.460 |
500+ | € 4.370 |
1000+ | € 4.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1614 21
Order Code2523617
Technical Datasheet
GenderJack
Current Rating10A
Pin Diameter1mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter5.4mm
Barrel Outer Diameter8mm
Voltage Rating24V
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
- Straight version power supply chassis socket for front side mounting
- 10A, 24VDC rating
- PBT GF insulating body
- Insulation resistance ≥ 100 MΩ
- Mates with 1636 07 power supply plug
Technical Specifications
Gender
Jack
Pin Diameter
1mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
5.4mm
Voltage Rating
24V
SVHC
Lead (21-Jan-2025)
Current Rating
10A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
8mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454