Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMILEDS
Manufacturer Part NoL2M0-4070005MC3300
Order Code2834426
Product RangeLUXEON XR-M
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoL2M0-4070005MC3300
Order Code2834426
Product RangeLUXEON XR-M
Technical Datasheet
Product RangeLUXEON XR-M
LED Module TypeBoard + LED + Connector
LED ColourWhite
CCT4000K
Luminous Flux @ Test5264lm
Luminous Flux @ Max-
Power Rating-
Supply Voltage-
Forward Current @ Test700mA
Power Module ConfigurationLinear
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
LUXEON XR-M series LED module optimized for lighting applications requiring high power LED array mounted on a rigid and thermally conductive substrate.
- 4000K CCT with 70 CRI minimum
- May be used with off-the-shelf individual lenses and lens plates for easy system integration
- Constant board-to-board LED pitch for versatile system design
- 5 LED linear board for design flexibility and luminaire adaptability
- MCPCB for efficient heat dissipation and mechanical robustness
- 5 year limited warranty
- 198mm x 33mm dimension
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
LUXEON XR-M
LED Colour
White
Luminous Flux @ Test
5264lm
Power Rating
-
Forward Current @ Test
700mA
Operating Temperature Min
-40°C
LED Module Type
Board + LED + Connector
CCT
4000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Linear
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025