Quantity | Price (ex VAT) |
---|---|
50+ | € 13.480 |
Product Information
Product Overview
The MAX1165BCUI+ is a low power, 16bit analogue to digital converter with parallel interface in 28 pin TSSOP package. It is a 16bit, low power, successive approximation ADC feature automatic power-down, factory-trimmed internal clock and a 16bit wide (MAX1165) parallel interface. It use an internal reference or an external reference. The device consumes only 1.8mA at a sampling rate of 165Ksps with external reference and 2.7mA with internal reference. AutoShutdown reduces supply current to 0.1mA at 10Ksps. The device is ideal for high-performance, battery-powered, data-acquisition applications. Excellent dynamic performance and low power consumption in a small package make the device ideal for circuits with demanding power consumption and space requirements. Typical applications include temperature sensor/monitor, industrial process control, I/O boards, data-acquisition systems, cable/harness tester, accelerometer measurements and digital signal processing.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- 2.7V to 5.25V digital supply voltage
- 1.8mA(external reference), 2.7mA(internal reference), 0.1μA(10Ksps external reference)supply current
- External reference range from +3.8V to +5.25V
- Internal reference is 4.096V, 25ppm/°C
- Accurate ±2LSB INL with 16bit no missing codes
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Single
5.25V
28Pins
70°C
-
No SVHC (21-Jan-2025)
165kSPS
Parallel
4.75V
TSSOP
0°C
Octal 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate