Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | € 1.810 |
250+ | € 1.770 |
500+ | € 1.740 |
Product Information
Product Overview
The MAX3204EETT+T is a low capacitance, 4-channel, ±15KV ESD protected diode array for high speed data interfaces in 6 pin TDFN package. It is designed to protect sensitive electronics attached to communication lines. Each channel consists of a pair of diodes that steer ESD current pulses to VCC or GND. The device protects against ESD pulses up to ±15KV human body model, ±8KV contact discharge and ±15KV air gap discharge as specified in IEC 61000-4-2. The MAX3204E has 5pF capacitance per channel which makes it ideal for use on high speed data I/O interfaces. The MAX3204E is a quad ESD structure designed for Ethernet and FireWire applications.
- Supply voltage range from 0.9V to 5.5V
- Operating temperature range from -40°C to 85°C
- Low leakage current of 1nA
- Low supply current of 1nA
- Maximum diode forward voltage of 0.95V at IF = 10mA
- Channel input capacitance of 5pF
Applications
Safety, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
6Pins
1.951W
-
TDFN
5.5V
MAX32
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate