2,500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.969 |
250+ | € 0.930 |
500+ | € 0.874 |
Product Information
Product Overview
The MAX9915EXT+T is a 1MHz, 20μA, rail to rail I/O op-amp with shutdown in 6 pin SC-70 package. It is a single operational amplifier featuring maximized ratio of gain bandwidth to supply current. It is ideal for battery-powered applications such as portable instrumentation, portable medical equipment and wireless handsets. This CMOS op-amp features an ultra low 1pA input bias current, rail to rail inputs and outputs and low 20μA supply current. For additional power conservation, the MAX9915 feature a low power shutdown mode that reduces supply current to 1nA and puts the amplifier outputs in a high-impedance state. It is a unity-gain stable with a 1MHz gain-bandwidth product driving capacitive loads up to 30pF. The capacitive load can be increased to 100pF when the amplifier is configured for a 10V/V gain.
- Supply voltage range is 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- Low ±200μV input offset voltage
- Input offset current is ±1pA
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.5V/µs
SC-70
CMOS
200µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
1MHz
1.8V to 5.5V
6Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SC-70
1MHz
0.5V/µs
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate