Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.650 |
5+ | € 19.620 |
10+ | € 18.580 |
20+ | € 18.210 |
Product Information
Product Overview
GSMI18E is a highly reliable, 18W wall-mounted style single-output green medical adaptor series. This product is equipped with a 2-pin (no FG) standard European power plug, adopting the input range from 80V AC to 264V AC. The entire series supplies different output voltages between 5VDC and 48VDC that can satisfy the demands for various kinds Of miniature medical devices. The circuitry design meets the international medical standards (2x MOPP), having an ultra low leakage current (<lt/>50µA), fitting the medical devices in direct electrical contact with the patients. With the efficiency up to 88% and the extreme low no-load power consumption below 0.1W, GSMI18E is compliant with EU ErP and meet Code Of Conduct(COC) Version 5; the supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. The entire series utilises the 94V-0 flame retardant plastic case, providing the double insulation that effectively prevents electrical shock. GSMI18E is approved with the international medical safety certificates.
- Universal AC input/full range
- 2-pole Euro plug
- Medical safety approved (2x MOPP between primary to secondary)
- Suitable for BF application with appropriate system consideration
- Low leakage current <lt/>50µA
- No load power consumption <lt/>0.1W
- Energy efficiency Level VI (except 5-9V for Level V)
- Comply with EU ErP and meet COC Version 5
- High efficiency up to 88%
- High operating temperature up to +60°C
- Class II power (without earth pin)
- Short circuit, overload, and over-voltage protection
- Fully enclosed plastic case
- LED indicator for power on
- Optional lock type DC plug
- 100% full load burn-in test
- 3-years warranty
Technical Specifications
Medical
18W
1.5A
-
-
Fixed
264V
GSM18E Series
No SVHC (27-Jun-2024)
1 Output
12VDC
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
80V
80V AC to 264V AC
EU
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate