Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 50.790 |
5+ | € 49.770 |
10+ | € 48.760 |
50+ | € 47.740 |
Product Information
Product Overview
HDR-150-12 is a HDR-150 series economical ultra slim 150W DIN rail power supply. Adapt to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 105mm (6SU) in width, which allows space saving inside the cabinets. It conforms to BS EN/ EN 61000- 3- 2, the norm the European union regulates for harmonic current. It is designed with plastic housing that can effectively prevent users from electric hazards. The complete protection functions and relevant certificates for home automations and industrial control apparatus, make it very competitive power supply solution for household and industrial applications. Application includes household controls system, building automation, industrial controls system, factory automation, electro-mechanical apparatus. Approved by IEC62368-1, UL62368-1, UL61010, TUV BS EN/EN61558-2-16, BS EN/EN61558-1, EAC TP TC 004, design refer to BS EN/EN50178, TUV BS EN/EN62368-1.
- Output DC voltage is 12V, rated current is 10.2A (115V AC)/11.3A (230V AC)
- Output rated power is 122.4W (115V AC), 135.6W (230V AC), efficiency is 89%
- Input voltage range from 85 to 264V AC (277V AC operational ), 120 to 370V DC (390V DC operational )
- No load power consumption of less than 0.3W
- Isolation class II, DC output voltage adjustable, cooling by free air convection
- Over voltage category III, LED indicator for power on
- Short circuit, overload and overvoltage protection
- Working temperature range from -30 to +70°C
- 3 years warranty
- Dimension (W x H x D) is 105 x 90 x 54.5mm
Technical Specifications
ITE
135.6W
11.3A
-
-
-
Adjustable, Fixed
No SVHC (27-Jun-2024)
1 Output
12VDC
-
-
-
85V AC to 264V AC
HDR-150 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate