9 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 327.230 |
Product Information
Product Overview
RSP-1000-48 is RSP-1000 series 1KW single output enclosed type AC/DC power supply with 1U low profile. RSP-1000 series offers the models with the DC output mostly demanded from the industry. Each model is cooled by the built-in fan with fan speed control, working for the temperature up to 60°C. It provides vast design flexibility by equipping various built-in functions such as the output programming, active current sharing, remote ON-OFF control, auxiliary power. It includes short circuit, overload, overvoltage and overtemperature protection. Application includes factory control or automation apparatus, test and measurement instrument, laser related machine, burn-in facility, RF application. Approved by UL62368-1, CSA C22.2 No. 62368-1, TUV BS EN/EN62368-1, CCC GB4943.1, BSMI CNS14336-1, AS/NZS62368.1, IS13252/IEC60950-1, EAC TP TC 004.
- Output DC voltage is 48V, output rated current is 21A, output rated power is 1008W
- Typical efficiency is 90%
- Input voltage range from 90 to 264VDC, 127 to 370VDC
- Universal AC input / full range, built-in active PFC function
- High efficiency, forced air cooling by built-in DC fan
- Output voltage programmable, active current sharing up to 4000W (3+1)
- Optional conformal coating, forced air cooling by built-in DC fan
- 5 years warranty
- Working temperature range from -20 to +60°C
- Dimension is 295 x 127 x 41mm (L x W x H)
Technical Specifications
ITE
1.008kW
21A
-
-
-
Adjustable, Fixed
No SVHC (27-Jun-2024)
1Outputs
48VDC
-
-
-
90V AC to 264V AC
RSP-1000 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate