Print Page
Image is for illustrative purposes only. Please refer to product description.
2,559 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.740 |
10+ | € 1.370 |
25+ | € 1.190 |
50+ | € 1.160 |
100+ | € 1.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No1254.1007
Order Code1775334
Technical Datasheet
Switch TerminalsSolder
Product Range-
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StylePlunger for Cap
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force160gf
Contact Rating50mA at 12VDC
Operating Force1.6N
Switch Dimensions (L x W)6.2mm x 6.2mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The 1254.1007 is a SMD printed circuit board Pushbutton Switch Control Knob with green ABS construction and round 4.5mm diameter. It is mainly identical to the 2269 and 2270 series. A feature is the option of being able to choose between difference actuator heights.
- ≤2A Zero signal current
- ≤60V Rated voltage
- <gt/>10¹°Ω Insulation resistance
- 2 x 10⁴ Cycles life time
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Product Range
-
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
160gf
Operating Force
1.6N
IP Rating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000794