Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETABO
Manufacturer Part NoKE 3000
Order Code1340894
Also Known AsGTIN UPC EAN: 4007430087805
Technical Datasheet
No Longer Manufactured
Alternatives for KE 3000
1 Product Found
Product Overview
The KE 3000 is a Glue Gun for hot-gluing of wood, plastic, carton, glass, ceramic, stone, textiles, cork, leather and metal. It is also suitable for sealing and joining and for repairs with hot-melt type adhesive.
- Exact dosage by means of mechanical glue supply
- Strap and supporting surface on housing for safe stop after use
- Clean working without dripping by means of anti-drip nozzle
- Optimum processing of the glue by means of PTC heating elements for constant temperature
- 6ft Cable
- 390°F Processing temperature
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
230V
Power Rating
-
Plug Type
EU
Glue Stick Dia
11mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25