Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 92.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 92.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoRFP-BL3
Order Code2915950
Product RangeMFR System
Tip / Nozzle Width22.1mm
Tip / Nozzle StyleBlade
For Use WithMetcal MFR-H1-SC & MFR-H1-SC2 Soldering & Rework Hand-Pieces
Product RangeMFR System
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 22,1 mm Tip / Nozzle Width
- 9,14 mm Tip / Nozzle Length
- Style - Blade
- 390 °C Soldering Idle Temperature
- F = FR4/Fiber Glass, for most standard applications
Technical Specifications
Tip / Nozzle Width
22.1mm
For Use With
Metcal MFR-H1-SC & MFR-H1-SC2 Soldering & Rework Hand-Pieces
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Blade
Product Range
MFR System
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011