Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No4228-1L
Order Code2945199
Product Range4228
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 112.050 |
5+ | € 101.860 |
10+ | € 93.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 112.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4228-1L
Order Code2945199
Product Range4228
Technical Datasheet
Coating TypeInsulating
Coating ApplicationsElectrical, Electronics
Dispensing MethodCan
Coating ColourRed
Volume945ml
Weight1kg
Product Range4228
SVHCNo SVHC (21-Jan-2025)
Alternatives for 4228-1L
1 Product Found
Product Overview
4228 Red Insulating Varnish is a highly insulating coating with excellent arc and corona resistance. This low viscosity, one-part varnish coating is easy to use and adheres well to many substrates.
- High dielectric strength - 3 000V/mil (dry); 1 500V/mil (wet)
- Insulation Class H suitable for service up to 180°C
- Excellent oil and moisture resistance
- Excellent finish - tough, flexible, glossy and durable red coat
- Good water and salt water resistance
- Good adhesion
- High gloss
Technical Specifications
Coating Type
Insulating
Dispensing Method
Can
Volume
945ml
Product Range
4228
Coating Applications
Electrical, Electronics
Coating Colour
Red
Weight
1kg
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32089091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907
UN Hazard Code:1263