Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 41.950 |
12+ | € 38.140 |
24+ | € 34.970 |
Product Information
Product Overview
832B potting and encapsulating compound is a black, general purpose, hard, two-part epoxy that offers extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies. Due to its low mixed viscosity, 832B can easily penetrate small gaps and cavities. It also provides excellent electrical insulation and protects components from static discharges, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus and many harsh chemicals. This epoxy has a convenient 2:1 volume mix ratio, making it compatible with most dispensing equipment. 832B can be cured at room temperature or higher.
- Convenient 2A:1B volume mix ratio
- Low mixed viscosity of 3 300cP
- Extremely high compressive and tensile strength
- Excellent adhesion to substrates including metals, composites, glass, ceramics and plastics
- Excellent electrical insulating characteristics
- Broad service temperature range -40 to 140°C (-40 to 284°F)
- Extreme resistance to water and humidity (allows for submersion where needed)
- Solvent-free
Technical Specifications
Epoxy - 2 Part
Black
484g
No SVHC (21-Jan-2025)
Cartridge
450ml
832B
Alternatives for 832B-450ML
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate