Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 64.990 |
10+ | € 59.090 |
25+ | € 54.160 |
Product Information
Product Overview
834BLV-450ML is a 2-part, low-viscosity, black, flame-retardant epoxy potting compound. It cures to a rigid finish, which protects circuits from physical stresses such as shocks, impacts and vibration. Unlike most flame-retardant epoxies, 834BLV has a very low mixed viscosity, enabling superior wetting and encapsulation of intricate circuit geometries. The epoxy has some thermal conductivity, facilitating improved thermal management over general-purpose compounds. It also provides excellent electrical insulation and protects components from static discharge, thermal shock, environmental humidity, salt water, fungus, and many harsh chemicals.
- Meets UL94 V-0 standard—flame retardant, convenient 2:1 volume mix ratio
- Mixed viscosity of 3000cP
- Excellent adhesion to variety of substrates including plastics, composites, ceramics, metal, glass
- Excellent electrical insulating characteristics
- Contains non-halogenated flame retardant fillers
- Solvent-free, dual cartridge packaging, 450mL net volume
- 1.6 x 10^13Ω·cm resistivity
- Service temperature range from -80 to 200˚C
- 20N/mm² tensile strength
- 90N/mm² compressive strength
Technical Specifications
Epoxy - 2 Part
Black
579g
No SVHC (21-Jan-2025)
Dual Cartridge
450ml
834BLV Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate