Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 104.200 |
Product Information
Product Overview
The AC164129 is a Audio PICtail Plus Daughter Board is an audio extension board used with the Explorer 16 Development Board to facilitate rapid implementation, development and testing of full duplex speech and audio applications. The card features low cost speech and audio playback circuitry, microphone and line pre amp with adjustable gain control, headphone amplifier, 16/24bit codec for high fidelity applications and 4Mega bit serial flash memory. The card also features circuitry required for the dsPIC DSC devices with Audio DAC. This product is also part of the Human Interface Program. The Audio PICtail Plus Daughter Board fits into the expansion slot on the Explorer 16 Development Board and interfaces between an external audio device and the dsPIC33F or PIC24H device on the Explorer 16 Development Board. The output signals from the Audio PICtail Plus Daughter Board are appropriately amplified for the selected output line or speaker.
- Audio Playback using PWM signal from dsPIC/PIC24H output compare module
- 4th order low pass filter for audio PWM signal demodulation
- 110mW headphone amplifier
- Microphone and line input with adjustable gain
- Line output with adjustable gain
Applications
Audio
Warnings
To avoid damage to the Audio PICtail Plus Daughter Board, the 28 Pin Starter Development Board must operate at +3.3V when it is connected to the Audio PICtail Plus Daughter Board.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC24, dsPIC33
PICtail
Daughter Board
No SVHC (25-Jun-2025)
PIC, dsPIC
PIC24H, dsPIC33F
Development Boards
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate