Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3300+ | € 0.828 |
9900+ | € 0.811 |
Product Information
Product Overview
MCP2561T-E/SN is a high-speed CAN transceiver. It serves as an interface between a CAN protocol controller and the physical two-wire CAN bus. The device meets the automotive requirements for high-speed (up to 1Mb/s), low quiescent current, electromagnetic compatibility (EMC) and electrostatic discharge (ESD). This high-speed CAN, fault-tolerant device serves as the interface between a CAN protocol controller and the physical bus. The MCP2561 device provides differential transmit and receive capability for the CAN protocol controller and is fully compatible with the ISO-11898-2 and ISO-11898-5 standards. It will operate at speeds of up to 1Mb/s. Typically, each node in a CAN system must have a device to convert the digital signals generated by a CAN controller to signals suitable for transmission over the bus cabling (differential output).
- High-speed CAN transceiver with SPLIT, supports 1Mb/s Operation
- Power-on reset and voltage brown-out protection on VDD pin
- Protection against high-voltage transients in automotive environments
- Automatic thermal shutdown protection, suitable for 12V and 24V systems
- High-noise immunity due to differential bus implementation
- High electrostatic discharge (ESD) protection on CANH and CANL, meeting the IEC61000-4-2 up to ±14kV
- Supply current is 5mA typical at (recessive; VTXD = VDD)
- Supply voltage range from 4.5V to 5.5V, standby current is 5µA typical
- Leakage current is +5µA max at (standby mode; VSPLIT = -24V to + 24V (ISO 11898: -12V ~ +12V))
- Operating temperature range from -40°C to +125°C, 8-lead SOIC package
Technical Specifications
CAN Transceiver
4.5V
SOIC
1Channels
1Receivers
125°C
-
1Mbps
5.5V
8Pins
1Drivers
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate