Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | € 0.347 |
9000+ | € 0.345 |
Product Information
Product Overview
MIC6211YM5-TR is an operational amplifier. The MIC6211 operates from 4V to 32V, single or differential (split) supply. The input common-mode range includes ground. The device features a 2.5MHz unity gain bandwidth, 6V/μs slew rate, and is internally unity-gain compensated. Inputs are protected against reverse polarity (input voltage less than V-) and ESD (electrostatic discharge). Output is currently limited for both sourcing and sinking. Output short-circuits of unlimited duration are allowed, provided the power dissipation specification is not exceeded. Applications include analogue blocks, data acquisition, sensor interface, portable instrumentation, and active filtering.
- 4V to 32V operation, unity gain stable
- Rail-to-rail output, short circuit protected
- Input offset voltage is 2mV typical at (V+ = +15V, V- = –15V VCM = 0V; RL = 2Kohm; TA = 25°C)
- Input bias current is 50nA typical at (V+ = +15V, V- = –15V VCM = 0V; RL = 2Kohm; TA = 25°C)
- Input offset current is 8nA typical at (V+ = +15V, V- = –15V VCM = 0V; RL = 2Kohm; TA = 25°C)
- Bandwidth is 2.5MHz typical at (V+ = +15V, V- = –15V VCM = 0V; RL = 2Kohm; TA = 25°C)
- Slew rate is 6V/μs typical at (V+ = +15V, V- = –15V VCM = 0V; RL = 2Kohm; TA = 25°C)
- Supply current is 1.3mA typical at (V+ = +15V, V- = –15V VCM = 0V; RL = 2Kohm; TA = 25°C)
- Common-mode rejection ratio is 100dB typical at (VCM = +13.5V, -15.0V)
- Operating temperature range from -40°C to +85°C, 5-lead SOT-23 package
Technical Specifications
1Channels
6V/µs
SOT-23
General Purpose
2mV
Surface Mount
85°C
-
2.5MHz
4V to 32V
5Pins
Rail - Rail Output (RRO)
50nA
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate