Product Information
Product Overview
The USB5534B-5000JZX is a 4-port SS/HS USB Hub Controller fully compliant with the USB 3.0 Specification. The USB5534B supports 5Gbps SuperSpeed (SS), 480Mbps hi-speed (HS), 12Mbps full-speed (FS) and 1.5Mbps low-speed (LS) USB signalling for complete coverage of all defined USB operating speeds. It supports legacy USB speeds through its USB 2.0 hub controller. The new SuperSpeed hub controller operates in parallel with the USB 2.0 controller, so the 5Gbps SuperSpeed data transfers are not affected by the slower USB 2.0 traffic. It supports battery charging on a per port basis. On battery charging enabled ports, the devices provide automatic USB data line handshaking. The handshaking supports USB 1.2 Charging Downstream Port (CDP), Dedicated Charging Port (DCP) and legacy devices. It is configured for operation through internal default settings, where custom configurations are supported through an on-chip OTP ROM, an external SPI ROM or SMBus.
- Four downstream USB 3.0 ports
- Supports battery charging of most popular battery powered devices
- Enables charging from a mobile platform that is off
- Support tablets' high current requirements
- Optimized for low-power operation and low thermal dissipation
- Vendor specific messaging (VSM) support for firmware upload over USB
- On-chip 8051 µC manages VBUS and other hub signals
- Supports JTAG boundary scan
- PHYBoost (USB 2.0)
- VariSense (USB 2.0)
Applications
Power Management, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB Hub Controller
1.22V
QFN
1.5Mbps
0°C
-
USB 3.0
3.6V
64Pins
4Ports
70°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate