Print Page
Image is for illustrative purposes only. Please refer to product description.
123 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.690 |
10+ | € 21.900 |
25+ | € 21.150 |
50+ | € 20.370 |
100+ | € 19.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E256M32D2DS-046 AUT:B
Order Code4050876
Technical Datasheet
DRAM TypeMobile LPDDR4
Memory Density8Gbit
Memory Configuration256M x 32bit
Clock Frequency Max2.133GHz
IC Case / PackageWFBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Product Overview
MT53E256M32D2DS-046 AUT:B is a 4Gb mobile low-power DDR4 SDRAM with low VDDQ. It is a high-speed CMOS, dynamic random-access memory. This memory is internally configured with x16 I/O, 8-banks. Each of the x16’s 536,870,912-bit banks are organized as 32,768 rows by 1024 columns by 16 bits. It has directed per-bank refresh for concurrent bank operation and ease of command scheduling. This memory has on-chip temperature sensor to control self refresh rate. It has clock-stop capability.
- Operating voltage range is 1.10V (VDD2)/0.60V or 1.10V (VDDQ)
- 256Meg x 32 configuration, LPDDR4, 2die addressing
- Packaging style is 200-ball WFBGA 10 x 14.5 x 0.8mm (Ø0.35 SMD)
- Cycle time is 468ps, ᵗCK RL = 36/40
- Operating temperature range is –40°C to +125°C, B design, automotive qualified
- Clock rate is 2133MHz, data rate per pin is 4266Mb/s
- Ultra-low-voltage core and I/O power supplies
- 16n prefetch DDR architecture, 8 internal banks per channel for concurrent operation
- Single-data-rate CMD/ADR entry, bidirectional/differential data strobe per byte lane
- Programmable READ and WRITE latencies (RL/WL), selectable output drive strength (DS)
Technical Specifications
DRAM Type
Mobile LPDDR4
Memory Configuration
256M x 32bit
IC Case / Package
WFBGA
Supply Voltage Nom
1.1V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
8Gbit
Clock Frequency Max
2.133GHz
No. of Pins
200Pins
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002305