Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDKCC12T8TGJ-1BC1ZABYY
Order Code4163518
Product Range9400 MAX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3,474.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3,474.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKCC12T8TGJ-1BC1ZABYY
Order Code4163518
Product Range9400 MAX Series
Technical Datasheet
Drive TypePCIe SSD
Form Factor15 mm
InterfacesPCIe, NVMe
Memory Capacity12.8TB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed7000MB/s
Sequential Write Speed7000MB/s
Random Read up to (IOPS)1600k
Random Write up to (IOPS)600k
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range9400 MAX Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Drive Type
PCIe SSD
Interfaces
PCIe, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
7000MB/s
Random Read up to (IOPS)
1600k
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Form Factor
15 mm
Memory Capacity
12.8TB
Encryption Type
-
Sequential Write Speed
7000MB/s
Random Write up to (IOPS)
600k
Operating Temperature Min
0°C
Product Range
9400 MAX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85235190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14651
Product traceability