Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROTHERM
Manufacturer Part NoT11A09005U112L310100
Order Code2428740
Product RangeT11A Series
Technical Datasheet
367 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.740 |
10+ | € 4.690 |
25+ | € 4.300 |
50+ | € 3.970 |
100+ | € 3.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROTHERM
Manufacturer Part NoT11A09005U112L310100
Order Code2428740
Product RangeT11A Series
Technical Datasheet
Switching Temperature90°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsWire Leads
Sensor Housing-
Contact Rating2.5A @ 250VAC
Product RangeT11A Series
Product Overview
The T11A09005U112L310100 is a Thermal Switch with normally closed contact. This thermal switch features as temperature and current sensitive or temperature sensitive, high power rating, no vibration noise. Tight against ordinary resins and lacquers resistances to impregnation.
- IP00 Protection rating
Applications
Sensing & Instrumentation, Motor Drive & Control, Consumer Electronics
Technical Specifications
Switching Temperature
90°C
Contact Operation
Normally Closed
Sensor Housing
-
Product Range
T11A Series
Reset Temperature
-
Sensor Terminals
Wire Leads
Contact Rating
2.5A @ 250VAC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00245