Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2700
Order Code2858111
Technical Datasheet
Accessory TypeRS485 2 Click Board
For Use WithmikroLab/EasyStart/mikromedia Starter Development Kits
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
RS485 2 click an RS422/485 transceiver Click board™. It can be used as an interface between the TTL level UART and the RS422/485 communication bus. It features a half-duplex communication capability, true failsafe receiver input, driver output protection, low power consumption, 3.3V and 5V compatibility. It is well suited for transmitting smaller blocks of data over long distances and noisy areas using the twisted pair bus allowing for half-duplex communication, especially in low power RS485/422 applications. Suitable for battery powered differential communications application.
- 1.6µA supply current with receiver enabled
Technical Specifications
Accessory Type
RS485 2 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03