Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.470 |
5+ | € 15.160 |
Product Information
Product Overview
3D HALL 5 click is a very accurate, magnetic field sensing Click board™, used to measure the intensity of the magnetic field across three perpendicular axes. It is equipped with the IIS2MDCTR, a low power 3D magnetic sensor IC, from STMicroelectronics. This IC has a separate Hall sensing element on each axis, which allows a very accurate and reliable measurement of the magnetic field intensity in a 3D space, offering a basis for accurate positional calculations. The IIS2MDCTR magnetic sensor IC offers two industry-standard interfaces: both I2C and SPI communication protocols are supported by this IC. This sensor IC also features a powerful programmable interrupt engine with configurable polarity, type, source, and more.
- I2C, SPI interface
- 42.9 x 25.4mm size
Technical Specifications
3D HALL 5 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate