Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITUTOYO
Manufacturer Part No543-782
Order Code457449
Product RangeAbsolute ID-S
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMITUTOYO
Manufacturer Part No543-782
Order Code457449
Product RangeAbsolute ID-S
Technical Datasheet
Measuring Range Max12.7mm
Resolution0.01mm
Measuring Force Max2N
Product RangeAbsolute ID-S
Product Overview
543-782 is a series 543 ABSOLUTE digimatic indicator w/ lug back. After the initial zero-setting with the ORIGIN button, the repeated absolute positioning is no longer necessary over the entire battery life. Employing the ABSOLUTE linear encoder, the ID-S always displays the spindle "Absolute Position" from the origin at power-on. Also unlimited response speed eliminates over-speed errors.
- As compact as standard series 2 dial indicators
- SPC data output, LCD display, simple design
- Inspection certificate is included
- Stem diameter 7.8mm, M2.5 x 0.45 thread
- 0.0005” resolution, 0.5” range
- Accuracy is ±0.0008”
- 1.5N or less measuring force
Technical Specifications
Measuring Range Max
12.7mm
Measuring Force Max
2N
SVHC
No SVHC (17-Dec-2014)
Resolution
0.01mm
Product Range
Absolute ID-S
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24