Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFFORD AND SNELL
Manufacturer Part No204364
Order Code3605386
Product RangeYA40 Series
Also Known As204364
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 126.760 |
5+ | € 124.060 |
10+ | € 121.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 126.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part No204364
Order Code3605386
Product RangeYA40 Series
Also Known As204364
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
Tones32 Tone
Sound Pressure Level (SPL)106dBA
IP / NEMA RatingIP65
Product RangeYA40 Series
Resonant Frequency-
Current Consumption21mA
External Depth82.5mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
230V
Tones
32 Tone
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
82.5mm
Operating Temperature Max
55°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
106dBA
Product Range
YA40 Series
Current Consumption
21mA
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001