Print Page
1553210001
Multicore Cable, Screened, 4 Core, 16 AWG, 1.5 mm², 656.17 ft, 200 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1553210001
Order Code4371931
Product Range155321 Series
Technical Datasheet
1,800 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
200+ | € 8.110 |
600+ | € 7.620 |
Price for:1 Metre
Minimum: 200
Multiple: 200
€ 1,622.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1553210001
Order Code4371931
Product Range155321 Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge16AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)656.17ft
Reel Length (Metric)200m
Jacket ColourOrange
No. of Max Strands x Strand Size81 x 0.15mm
Conductor MaterialCopper
Jacket MaterialWSOR
External Diameter9mm
Voltage Rating1kV
Product Range155321 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Cable Shielding
Screened
Wire Gauge
16AWG
Reel Length (Imperial)
656.17ft
Jacket Colour
Orange
Conductor Material
Copper
External Diameter
9mm
Product Range
155321 Series
No. of Cores
4Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
200m
No. of Max Strands x Strand Size
81 x 0.15mm
Jacket Material
WSOR
Voltage Rating
1kV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132