Print Page
89762-1420
RF / Coaxial Cable Assembly, SMP Jack to SMP Jack, Temp-Flex 086-2201, 50 ohm, 6 ", 152.4 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No89762-1420
Order Code4237071
Product Range89762 Series
Technical Datasheet
34 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2+ | € 61.410 |
6+ | € 60.180 |
Price for:Each
Minimum: 2
Multiple: 2
€ 122.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No89762-1420
Order Code4237071
Product Range89762 Series
Technical Datasheet
Connector to ConnectorSMP Jack to SMP Jack
Coaxial Cable TypeTemp-Flex 086-2201
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColourBlue
Product Range89762 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
SMP Jack to SMP Jack
Impedance
50ohm
Cable Length - Metric
152.4mm
Product Range
89762 Series
Coaxial Cable Type
Temp-Flex 086-2201
Cable Length - Imperial
6"
Jacket Colour
Blue
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0104