Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-06-1044..
Order Code2673260
Product RangeStandard .062" 2004
Also Known AsGTIN UPC EAN: 800755490695
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.347 |
10+ | € 0.297 |
50+ | € 0.260 |
100+ | € 0.212 |
500+ | € 0.189 |
1000+ | € 0.178 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-06-1044..
Order Code2673260
Product RangeStandard .062" 2004
Also Known AsGTIN UPC EAN: 800755490695
Technical Datasheet
Product RangeStandard .062" 2004
No. of Positions4Ways
Pitch Spacing3.68mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Standard .062" Pin and Socket Power Connectors are suitable for power or signal interconnect system rated up to 5A per circuit with standard brass terminals.
- Industry standard .062" pin and socket terminal
- Male and female terminals can be used in either plug or receptacle housings
- Round terminals can be oriented in any direction
- Passive (friction) lock secure mating of the housing
- Circuit identifiers and polarized housing design ensure accurate assembly
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
Product Range
Standard .062" 2004
No. of Positions
4Ways
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
3.68mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 03-06-1044..
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00107