Print Page
Image is for illustrative purposes only. Please refer to product description.
16,604 In Stock
28,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.146 |
10+ | € 0.126 |
50+ | € 0.112 |
100+ | € 0.0944 |
500+ | € 0.0799 |
1000+ | € 0.072 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-52-0072
Order Code1756639
Product RangeKK 2478
Also Known As2478-3-(P909)L, GTIN UPC EAN: 800754225632
Product RangeKK 2478
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex KK 2574, 2139, 41695, 3069, 6422, 5265, 5239 Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
08-52-0072 is a 2478 series KK 396 female crimp terminal. For use with 2139 KK 3.96mm single-row crimp housings, 3069 KK 3.96mm single-row crimp housings and 41695 KK 3.96mm crimp housings.
- Phosphor bronze metal
- Tin material plating mating and tin material plating termination
- Crimp or compression termination interface style
- Suitable for 18, 20, 22, 24AWG wire size
- Ideal for power, wire-to-board applications
- RPC (Reflow Process Compatible) connector system
- High-temperature nylon housing
- Signal applications (KK 254 connector system)
- Power applications (KK 396 connector system)
Technical Specifications
Product Range
KK 2478
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex KK 2574, 2139, 41695, 3069, 6422, 5265, 5239 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for 08-52-0072
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000243