Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120067-5014
Order Code3490536
Product RangeMicro-Change 120067 Series
Also Known As1200675014
Technical Datasheet
998 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.320 |
10+ | € 10.380 |
25+ | € 10.110 |
100+ | € 9.910 |
250+ | € 9.710 |
500+ | € 9.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120067-5014
Order Code3490536
Product RangeMicro-Change 120067 Series
Also Known As1200675014
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeMicro-Change 120067 Series
SVHCTo Be Advised
Product Overview
120067-5014 is a circular industrial Micro-Change (M12) to pigtail single-ended cordset.
- Female-Pigtail gender and 90° to Pigtail orientation
- 4 pole, 2.0m (6.56') cable length
- 4A current (maximum per contact) and 30V AC/DC max voltage
- Black PVC jacket and PNP sensors LED indicator
- Copper alloy contact and gold plating mating material
- Nickel-plated brass coupling nut material and PUR connector body
- Threaded coupling style
- Single key and fluoro-elastomer O-Ring material
- UL 2464 wire/cable type
- Operating temperature range from -30° to +90°C
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Micro-Change 120067 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043