Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172762-1004
Order Code3690414
Product RangeMini-Fit Sigma 172762
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.799 |
10+ | € 0.621 |
50+ | € 0.533 |
100+ | € 0.456 |
500+ | € 0.409 |
1000+ | € 0.373 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172762-1004
Order Code3690414
Product RangeMini-Fit Sigma 172762
Technical Datasheet
Product RangeMini-Fit Sigma 172762
No. of Positions4Ways
Pitch Spacing4.2mm
Product Overview
- 172762 series 4.20mm pitch, dual row Mini-Fit Sigma plug housing
- UL 94V-0 rated, glow-wire capable
- Mates Mini-Fit Sigma receptacle housing 1727081004
- Black colour nylon resin material
- Polarized to mating part
- Operating temperature range from - 40° to +105°C
Technical Specifications
Product Range
Mini-Fit Sigma 172762
No. of Positions
4Ways
For Use With
Molex Mini-Fit TPA2/Sigma 172765, 203070 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 172762-1004
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017