Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173305-0115
Order Code4047272
Product RangeSpeedEdge 173305 Series
Product Information
ManufacturerMOLEX
Manufacturer Part No173305-0115
Order Code4047272
Product RangeSpeedEdge 173305 Series
Mezzanine Connector TypeHeader
Card Edge Connector TypeDual Side
Card Thickness1.57mm
Pitch Spacing0.8mm
No. of Contacts60 Contacts
No. of Rows2Rows
Connector MountingSurface Mount Straight
No. of Contacts60Contacts
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeSpeedEdge 173305 Series
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Header
Card Thickness
1.57mm
No. of Contacts
60 Contacts
Connector Mounting
Surface Mount Straight
Connector Body Orientation
Straight
Contact Plating
Gold Plated Contacts
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
SpeedEdge 173305 Series
Card Edge Connector Type
Dual Side
Pitch Spacing
0.8mm
No. of Rows
2Rows
No. of Contacts
60Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05