Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19141-0020
Order Code3222312
Product RangeKrimptite 19141
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No19141-0020
Order Code3222312
Product RangeKrimptite 19141
Technical Datasheet
Product RangeKrimptite 19141
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.5mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Krimptite 19141
Conductor Area CSA
1.5mm²
Stud Size - Imperial
#6
Insulator Colour
-
SVHC
No SVHC (23-Jan-2024)
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
M3.5
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454