Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19419-0012
Order Code3864128
Product RangeMX150L 19419 Series
Technical Datasheet
392 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.440 |
10+ | € 4.420 |
100+ | € 4.310 |
250+ | € 4.200 |
500+ | € 4.080 |
1000+ | € 3.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19419-0012
Order Code3864128
Product RangeMX150L 19419 Series
Technical Datasheet
Product RangeMX150L 19419 Series
No. of Positions6Ways
For Use WithMolex MX150L 19417 Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating-
Current Rating18A
Technical Specifications
Product Range
MX150L 19419 Series
No. of Positions
6Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
Molex MX150L 19417 Series Pin Contacts
IP Rating
IP67
Current Rating
18A
Technical Docs (3)
Alternatives for 19419-0012
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876