Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No29-11-0042
Order Code3863923
Product RangeMini-Latch 5240 Series
Technical Datasheet
9,442 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.873 |
10+ | € 0.713 |
50+ | € 0.582 |
100+ | € 0.555 |
500+ | € 0.495 |
1000+ | € 0.471 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No29-11-0042
Order Code3863923
Product RangeMini-Latch 5240 Series
Technical Datasheet
Product RangeMini-Latch 5240 Series
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithMolex 5241 Terminal
Technical Specifications
Product Range
Mini-Latch 5240 Series
No. of Positions
4Ways
For Use With
Molex 5241 Terminal
Gender
Plug
Pitch Spacing
2.5mm
SVHC
Melamine (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Melamine (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001048